895-020-525-507

Heilind Number:EDA895-020-525-507
Manufacturer:EDAC
Manufacturer Number:895-020-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-507

Detailed Description

Efficiently establish connections on your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows and twenty positions for optimal connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly process with this essential connector.