895-020-525-512

Heilind Number:EDA895-020-525-512
Manufacturer:EDAC
Manufacturer Number:895-020-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance 20-position board-to-board connector. Engineered for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. Featuring two rows of contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transmission. Crafted with copper alloy contact material, it guarantees secure and stable connections. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.