895-020-525-612

Heilind Number:EDA895-020-525-612
Manufacturer:EDAC
Manufacturer Number:895-020-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-612

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in various environments. With a single row layout and a total of 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of applications. Upgrade your device's connectivity with this high-performance connector.