895-020-525-804

Heilind Number:EDA895-020-525-804
Manufacturer:EDAC
Manufacturer Number:895-020-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Crafted with precision in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of twenty copper alloy contacts, it ensures secure and reliable data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.