895-020-525-808

Heilind Number:EDA895-020-525-808
Manufacturer:EDAC
Manufacturer Number:895-020-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. With an amperage of 3A, copper alloy contact material, and a pitch of .1 inch, it guarantees efficient power transmission. Its two rows of twenty positions each provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your setup with this essential component for seamless PCB connectivity.