895-020-540-101

Heilind Number:EDA895-020-540-101
Manufacturer:EDAC
Manufacturer Number:895-020-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-101

Detailed Description

Enhance your PCB connectivity with our 20-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a space-saving, straight mount orientation and a pitch of .1 inches, perfect for compact PCB layouts. Crafted with precision, it features Copper Alloy contacts for reliable signal transmission and a durable UL 94V-0 Polyphenylene Sulfide housing. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your electronics with this high-quality connector, essential for efficient data transfer and power distribution.