895-020-540-102

Heilind Number:EDA895-020-540-102
Manufacturer:EDAC
Manufacturer Number:895-020-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 high-performance positions with a pitch of .1 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions, with an extended temperature range of -40 to 105°C. The single-row configuration, with a row spacing of .2 inches, offers efficient space utilization on your board. Elevate your electronic designs with this essential component, a standout in our comprehensive range of connectors.