895-020-540-104

Heilind Number:EDA895-020-540-104
Manufacturer:EDAC
Manufacturer Number:895-020-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your electronics assembly with this sleek black connector, offering a straight mount orientation for easy installation. Trust in its quality for seamless and secure board-to-board connections.