895-020-540-407

Heilind Number:EDA895-020-540-407
Manufacturer:EDAC
Manufacturer Number:895-020-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With twenty positions and a single row design, this connector offers seamless integration for your electronic components. Crafted with precision, it guarantees optimal performance with a 3A amperage and copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your projects in the Products, Connectors, and PCB categories. Elevate your connectivity solutions with our high-quality Card Edge Connector.