895-020-540-412

Heilind Number:EDA895-020-540-412
Manufacturer:EDAC
Manufacturer Number:895-020-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-412

Detailed Description

Efficiently connect and transmit power with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, ensuring optimal space utilization. Crafted with high-quality Copper Alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.