895-020-540-603

Heilind Number:EDA895-020-540-603
Manufacturer:EDAC
Manufacturer Number:895-020-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 20 positions in a single row layout, it ensures seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic assemblies with this essential component.