895-020-540-807

Heilind Number:EDA895-020-540-807
Manufacturer:EDAC
Manufacturer Number:895-020-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in any environment. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure connections in your PCB assemblies.