895-020-541-101

Heilind Number:EDA895-020-541-101
Manufacturer:EDAC
Manufacturer Number:895-020-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features twenty positions for optimal connectivity. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. The straight mount orientation, with a .1-inch pitch and .2-inch row spacing, ensures a perfect fit on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.