895-020-541-102

Heilind Number:EDA895-020-541-102
Manufacturer:EDAC
Manufacturer Number:895-020-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 positions in a single row with a .1-inch pitch and .2-inch row spacing, facilitating efficient signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Elevate your connectivity game with this essential component.