895-020-541-103

Heilind Number:EDA895-020-541-103
Manufacturer:EDAC
Manufacturer Number:895-020-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-103

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features twenty positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity and reducing signal loss. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity with this essential component for seamless PCB integration.