895-020-541-108

Heilind Number:EDA895-020-541-108
Manufacturer:EDAC
Manufacturer Number:895-020-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek and durable black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in demanding environments. With a single row design and 20 copper alloy contact positions, it offers seamless and efficient data transfer. The .1-inch pitch and .2-inch row spacing provide easy and precise integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity experience with this essential component.