895-020-541-212

Heilind Number:EDA895-020-541-212
Manufacturer:EDAC
Manufacturer Number:895-020-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees long-lasting reliability. Boasting 20 positions across 2 rows, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this black-colored connector, featuring a 3A amperage rating and a .1-inch pitch. Trust in its quality and precision for all your board-to-board PCB connections.