895-020-541-403

Heilind Number:EDA895-020-541-403
Manufacturer:EDAC
Manufacturer Number:895-020-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. Its straight mount orientation and copper alloy contact material make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse conditions. Upgrade your electronic devices with this essential component for optimal functionality.