895-020-541-404

Heilind Number:EDA895-020-541-404
Manufacturer:EDAC
Manufacturer Number:895-020-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic setups, it features 20 positions on a single row with a .1-inch pitch, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Whether you're a professional in need of reliable components or a hobbyist looking to enhance your projects, this connector is a must-have in your toolbox.