895-020-541-407

Heilind Number:EDA895-020-541-407
Manufacturer:EDAC
Manufacturer Number:895-020-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With a single row design and 20 positions, it offers seamless and efficient connectivity for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for straightforward installation, it boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly even in challenging environments, it has an impressive temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.