895-020-541-502

Heilind Number:EDA895-020-541-502
Manufacturer:EDAC
Manufacturer Number:895-020-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-502

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-To-Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts in a straight mount orientation. With 20 positions spread across 2 rows, it offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliability in various environments. Upgrade your setup with this essential connector for seamless data transmission and power distribution.