895-020-541-512

Heilind Number:EDA895-020-541-512
Manufacturer:EDAC
Manufacturer Number:895-020-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-512

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches, ensuring precision and reliability in your electronic setups. The straight mount orientation offers easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and efficiency. Crafted with copper alloy contacts, it provides optimal conductivity for seamless data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to power up your electronics effortlessly.