895-020-541-608

Heilind Number:EDA895-020-541-608
Manufacturer:EDAC
Manufacturer Number:895-020-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-608

Detailed Description

Enhance your circuit board connections with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions and a single row layout with a pitch of .1 inch, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this high-quality component.