895-020-541-802

Heilind Number:EDA895-020-541-802
Manufacturer:EDAC
Manufacturer Number:895-020-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows and twenty positions, it allows for efficient data transfer between PCBs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for versatility, the connector has a straight mount orientation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is both durable and dependable. Upgrade your electronic setups with this essential component for seamless connectivity.