895-020-541-812

Heilind Number:EDA895-020-541-812
Manufacturer:EDAC
Manufacturer Number:895-020-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-541-812

Detailed Description

Enhance your electronics assembly with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With two rows of twenty positions each, it offers seamless connectivity for your circuit boards. The straight mount orientation and compact .1 inch pitch make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.