895-020-542-101

Heilind Number:EDA895-020-542-101
Manufacturer:EDAC
Manufacturer Number:895-020-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-101

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, offering seamless integration for your electronic devices. Designed for optimal performance, this connector features 20 positions in a single row, ensuring stable and efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Engineered with copper alloy contacts, this connector ensures reliable conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your PCB connections with this high-quality, performance-driven connector.