895-020-542-201

Heilind Number:EDA895-020-542-201
Manufacturer:EDAC
Manufacturer Number:895-020-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-201

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in any application. With two rows and 20 positions, it offers ample space for seamless integration, while the copper alloy contact material guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your PCB assembly needs.