895-020-542-207

Heilind Number:EDA895-020-542-207
Manufacturer:EDAC
Manufacturer Number:895-020-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in any setting. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers optimized signal transmission across 20 positions. Crafted with precision, the contact material is made of Copper Alloy for superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Elevate your electronic assemblies with this essential component.