895-020-542-404

Heilind Number:EDA895-020-542-404
Manufacturer:EDAC
Manufacturer Number:895-020-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 positions with a single row layout, offering optimal space efficiency. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for secure and stable connections, meeting industry standards for signal integrity. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Elevate your circuitry with this essential component, ideal for various electronic projects.