895-020-542-412

Heilind Number:EDA895-020-542-412
Manufacturer:EDAC
Manufacturer Number:895-020-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-412

Detailed Description

Enhance your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, it features 20 positions with a single row layout and a .1 inch pitch, ensuring precise and efficient communication between PCBs. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and performance in various environments. Upgrade your connection solutions with this essential component, perfect for professionals and DIY enthusiasts alike.