895-020-542-504

Heilind Number:EDA895-020-542-504
Manufacturer:EDAC
Manufacturer Number:895-020-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 20 gold-plated contacts in a dual-row configuration, ensuring reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity for your PCB assembly. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.