895-020-542-512

Heilind Number:EDA895-020-542-512
Manufacturer:EDAC
Manufacturer Number:895-020-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable connections. With two rows of 20 positions each, and a .1-inch pitch, it offers ample room for intricate circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.