| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-020-542-603 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-020-542-603 |
895-020-542-603
| Heilind Number: | EDA895-020-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-020-542-603 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality 20-position card edge connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The straight mount orientation and 0.1" pitch make it easy to integrate seamlessly into your setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connection capabilities with this essential component.

