895-020-542-802

Heilind Number:EDA895-020-542-802
Manufacturer:EDAC
Manufacturer Number:895-020-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-542-802

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability and safety. Its copper alloy contact material guarantees efficient conductivity, while the 20 positions and 2 rows offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for various applications. Designed for straight mounting orientation, it's easy to integrate. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand challenging environments, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this essential component.