895-020-544-203

Heilind Number:EDA895-020-544-203
Manufacturer:EDAC
Manufacturer Number:895-020-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-544-203

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal protection. With two rows and twenty positions, it allows for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.