895-020-544-512

Heilind Number:EDA895-020-544-512
Manufacturer:EDAC
Manufacturer Number:895-020-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-544-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a straight mount orientation, ensuring optimal performance and reliability in your electronic systems. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Made with copper alloy contacts, it ensures excellent conductivity for your power and signal transmission needs. Upgrade your PCB assembly with this essential connector for enhanced functionality and longevity.