895-020-555-212

Heilind Number:EDA895-020-555-212
Manufacturer:EDAC
Manufacturer Number:895-020-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and performance. With two rows of contacts made from robust copper alloy, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, offering 20 positions for versatile connections. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.