895-020-555-504

Heilind Number:EDA895-020-555-504
Manufacturer:EDAC
Manufacturer Number:895-020-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-555-504

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 20 copper alloy contacts, this connector ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for your electronic projects, where reliability is paramount.