895-020-555-802

Heilind Number:EDA895-020-555-802
Manufacturer:EDAC
Manufacturer Number:895-020-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-555-802

Detailed Description

Efficiently connect your electronics with our 20-position board-to-board PCB connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and straight mount orientation, it offers easy installation on your PCB. Its dual-row design and .2-inch row spacing provide ample connectivity options, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this high-quality connector for seamless and secure electronic connections.