895-020-555-804

Heilind Number:EDA895-020-555-804
Manufacturer:EDAC
Manufacturer Number:895-020-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Featuring two rows and 20 positions, it offers ample space for seamless interconnections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient and secure transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient PCB assembly. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.