895-020-556-804

Heilind Number:EDA895-020-556-804
Manufacturer:EDAC
Manufacturer Number:895-020-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-556-804

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Featuring a sleek black design, it offers 20 positions for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and dual-row configuration facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this cutting-edge PCB connector.