895-020-556-808

Heilind Number:EDA895-020-556-808
Manufacturer:EDAC
Manufacturer Number:895-020-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows and a total of 20 positions, it offers ample room for efficient data transmission. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity. A compact pitch of .1 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of applications. Elevate your PCB assembly with this essential component, ensuring seamless and secure connections every time.