895-020-556-812

Heilind Number:EDA895-020-556-812
Manufacturer:EDAC
Manufacturer Number:895-020-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-556-812

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance. With two rows of 20 copper alloy contacts, it offers seamless power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy integration on PCBs. Designed for versatility, it boasts a straight mount orientation for convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.