895-020-558-101

Heilind Number:EDA895-020-558-101
Manufacturer:EDAC
Manufacturer Number:895-020-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With 20 positions and a compact .1-inch pitch, it offers optimal space utilization while maintaining excellent signal integrity. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Its right-angle mount orientation and 1-row configuration make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component.