895-020-558-102

Heilind Number:EDA895-020-558-102
Manufacturer:EDAC
Manufacturer Number:895-020-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-102

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3A. Its single-row configuration with 20 positions and a pitch of .1 inch offers versatility for various applications. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The right angle mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your PCB connectivity needs. Upgrade now and experience seamless connectivity like never before.