895-020-558-108

Heilind Number:EDA895-020-558-108
Manufacturer:EDAC
Manufacturer Number:895-020-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-108

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your printed circuit board, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. With 20 positions and a compact 0.1-inch pitch, it offers efficient signal transmission in tight spaces. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component, meeting both quality and performance standards.