895-020-558-212

Heilind Number:EDA895-020-558-212
Manufacturer:EDAC
Manufacturer Number:895-020-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-212

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 20 positions with dual rows for seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and rugged Copper Alloy contacts, it ensures durability and reliable conductivity. The right-angle mount orientation and a pitch of .1 inch make it ideal for space-efficient installations. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronics with this essential component for secure and efficient connections.