895-020-558-403

Heilind Number:EDA895-020-558-403
Manufacturer:EDAC
Manufacturer Number:895-020-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 20 positions and a single row configuration, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.