895-020-558-404

Heilind Number:EDA895-020-558-404
Manufacturer:EDAC
Manufacturer Number:895-020-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-404

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Engineered for seamless integration, this black connector features a single row design with 20 positions, ideal for streamlined PCB setups. Crafted with copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and durable performance in various applications. The right-angle mount orientation offers convenience during installation, while the .1-inch pitch and .2-inch row spacing guarantee precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB project. Upgrade your connectivity game with this top-tier connector, a must-have in any tech enthusiast's toolkit.