895-020-558-407

Heilind Number:EDA895-020-558-407
Manufacturer:EDAC
Manufacturer Number:895-020-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features a sleek black design with a single row layout, perfect for streamlined PCB setups. Boasting a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance for added safety. With 20 positions and a pitch of .1 inches, it provides ample space for intricate board configurations. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.